TE Connectivity AMPMODU Series Right Angle Board PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 16 units)*

£190.52

(exc. VAT)

£228.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£190.52£11.908

*price indicative

RS Stock No.:
520-626
Distrelec Article No.:
304-54-138
Mfr. Part No.:
5-104118-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1.27mm

Current

3.6A

Housing Material

Liquid Crystal Polymer

Number of Contacts

50

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is an exceptional solution designed for efficient board-to-board connections. This product features a right-angle orientation with 50 positions, making it ideal for tight spaces requiring reliable connectivity. The unshrouded design facilitates easy access for mating connections, while the robust construction ensures long-lasting performance in various applications. With a centerline pitch of 1.27 mm, this header is compatible with a wide array of circuit configurations. Its materials are selected to provide optimal electrical characteristics while maintaining a high level of durability, making it suitable for a diverse range of environments. This product stands out for its compliance with industry standards, providing peace of mind for manufacturers and engineers alike.

Designed for board-to-board applications, providing versatile connectivity solutions

Right-angle orientation helps optimise PCB layout and space management

Unshrouded header design allows for simplified mating and insertion

Constructed with materials that withstand harsh environmental conditions

Meets stringent industry standards for reliable performance

Offers excellent electrical characteristics, ensuring signal integrity

Supports a wide operating temperature range for diverse application needs

Easy to implement with through-hole solder termination for secure mounting

Low-profile design enhances space efficiency in compact assemblies

Robust construction enhances longevity and reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy