TE Connectivity AMPMODU Series Right Angle Board PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 15 units)*

£207.63

(exc. VAT)

£249.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£207.63£13.842

*price indicative

RS Stock No.:
526-190
Distrelec Article No.:
304-53-498
Mfr. Part No.:
1-5084108-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

1A

Pitch

2mm

Housing Material

Polyphenylene Sulphide

Number of Contacts

50

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

2mm

Mating Pin Length

3.86mm

Standards/Approvals

UL

COO (Country of Origin):
SG
The TE Connectivity connector is designed for seamless board-to-board connections in a compact form factor. This product showcases a robust construction with a sleek black housing made from high-quality polyphenylene sulfide (PPS) to ensure durability and reliability in demanding applications. With an unshrouded header type, it features right-angle PCB mount orientation to facilitate efficient space utilisation on circuit boards. The connector supports a fully loaded configuration with 50 positions across 2 rows, all encapsulated in a design that adheres to industry standards, making it suitable for various signal circuit applications. This connector's reflow solder capability ensures ease of integration into modern manufacturing processes, positioning it as an indispensable component for engineers and designers seeking high-performance solutions.

Designed for board-to-board connectivity with a right-angle orientation

Constructed from durable polyphenylene sulfide for enhanced longevity

Supports a maximum contact current rating of 1 A for reliable performance

Features nickel underplating for enhanced contact reliability

Aligns easily with locating posts for simple PCB installation

Operates in compliance with international standards, assuring quality and safety

Capable of withstanding high-temperature soldering processes without degradation

Suitable for applications requiring compact and efficient interconnect solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy