TE Connectivity AMPMODU Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-984
Distrelec Article No.:
304-51-046
Mfr. Part No.:
826631-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, CUL E28476

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity Headers represent a cutting-edge solution for PCB mounting, designed specifically for efficient board-to-board connections. Crafted with precision, this right-angle, breakaway header facilitates seamless integration in a range of electronic applications, ensuring reliability and optimal performance. Its compact two-position design is tailored for .1 in (2.54 mm) centreline spacing, making it a versatile choice for modern circuit designs. Notably, the critical features such as robust electrical characteristics and high insulation resistance underscore its suitability for demanding environments. This product is not only about functionality but also about ensuring ease of assembly, thus enhancing the overall user experience in diverse applications.

Designed for ease of integration into various PCB configurations

Provides a reliable electrical connection with high insulation resistance

Facilitates effective board-to-board alignment and connection

Features a breakaway design to enhance versatility in applications

Utilises durable materials for long-lasting performance

Offers space-saving dimensions tailored for modern electronic devices

Compatible with multiple connector systems, providing flexibility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy