TE Connectivity AMPMODU Series Right Angle Board PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 509-016
- Distrelec Article No.:
- 304-53-565
- Mfr. Part No.:
- 1-826664-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£215.39
(exc. VAT)
£258.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.39 | £2.692 |
*price indicative
- RS Stock No.:
- 509-016
- Distrelec Article No.:
- 304-53-565
- Mfr. Part No.:
- 1-826664-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mount header is engineered for exceptional board-to-board connectivity with a right-angle configuration and a compact design, ideal for various electronic applications. With 28 positions and a 2.54 mm centreline, it provides a reliable and space-efficient solution for modern circuit design. The breakaway header style allows for easy assembly, while its robust structure ensures reliable performance even in demanding environments. This component is perfect for users seeking high-quality connections in their PCB designs, benefitting from superior insulation resistance and dielectric strength. The header's versatility and reliability make it an ideal choice for both prototyping and production runs, making it a staple for any electronic engineer's toolkit.
Offers board-to-board connectivity in a space-saving format
Designed with a breakaway configuration for flexible assembly
Features a robust green housing material for durability
Delivers exceptional insulation resistance ensuring reliable operation
Rated for a wide operating temperature range to suit various applications
Square post contact shape ensures stable mating and alignment
Compatible with industry standards for broader applicability
Constructed from quality materials for enhanced performance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
