TE Connectivity AMPMODU Series Vertical Board PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-214
- Distrelec Article No.:
- 304-64-387
- Mfr. Part No.:
- 104652-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 28 units)*
£422.66
(exc. VAT)
£507.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £422.66 | £15.095 |
*price indicative
- RS Stock No.:
- 480-214
- Distrelec Article No.:
- 304-64-387
- Mfr. Part No.:
- 104652-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 50 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical orientation, offering outstanding reliability and performance for board-to-board connections. With an impressive 50-position configuration and a 1.27 mm centreline pitch, this connector enables secure and efficient signal transmission across various applications. Constructed from premium materials, including a robust liquid crystal polymer housing and copper alloy contacts, it ensures durability under varying conditions. The receptacle features a gold-plated contact area, enhancing conductivity and resisting wear over time. Its compact design allows for easy integration into tight spaces, making it ideal for modern electronic devices. Additionally, compliance with established industry standards underscores its quality and safety, ensuring a dependable choice for manufacturers looking to optimise their connection solutions.
Vertical orientation optimises space and connection efficiency
Highly durable materials ensure a long service life
Designed to support a secure board to board connection
Gold plating enhances signal integrity and reduces oxidation
Compact footprint allows for flexible design configurations
High performance insulation resistance ensures reliable operation
Easy to mount with a polarising tab for correct alignment
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
