TE Connectivity AMPMODU Series Vertical Board PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 475-825
- Distrelec Article No.:
- 304-54-141
- Mfr. Part No.:
- 5-104652-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 28 units)*
£161.94
(exc. VAT)
£194.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £161.94 | £5.784 |
*price indicative
- RS Stock No.:
- 475-825
- Distrelec Article No.:
- 304-54-141
- Mfr. Part No.:
- 5-104652-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E28476, UL 94V-0, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL E28476, UL 94V-0, CSA LR7189 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mount Receptacle offers a sleek vertical design, perfect for efficient board-to-board connections. With an impressive configuration of 50 positions, this component supports high-density applications while ensuring reliable electrical performance. Crafted from durable materials, it can withstand rigorous operating conditions and is suitable for various industrial environments. Featuring gold plating for enhanced conductivity and a low-profile design, this receptacle seamlessly integrates into modern electronic assemblies. Its robust retention features ensure stability during operation, providing peace of mind in critical applications. Designed for ease of use, the receptacle supports surface mount technology, making it an ideal choice for efficient PCB designs without compromising on performance or quality.
Designed for easy installation in printed circuit board applications
Offers efficient signal integrity and stability under various environmental conditions
Utilises reliable gold plating to enhance connection longevity
Features a low height that optimises space within equipment enclosures
Incorporates a hold-down post to securely anchor the receptacle on the board
Complies with industry standards to ensure compatibility and safety
Provides a wide operating temperature range, making it versatile for diverse applications
Includes multiple compatible parts for flexible design options
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
