TE Connectivity 5-104 Series Vertical Board PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 469-789
- Distrelec Article No.:
- 304-50-864
- Mfr. Part No.:
- 5-104652-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 18 units)*
£140.76
(exc. VAT)
£168.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £140.76 | £7.82 |
*price indicative
- RS Stock No.:
- 469-789
- Distrelec Article No.:
- 304-50-864
- Mfr. Part No.:
- 5-104652-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | 5-104 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series 5-104 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle exemplifies outstanding engineering in connector design, tailored specifically for board-to-board applications. This versatile component serves as a reliable conduit for signal transfers within electronic devices, accommodating up to 80 positions in a compact vertical configuration. With a 1.27 mm centreline pitch and robust copper alloy construction, it guarantees durability and superior performance. The connector is designed to streamline assembly processes, ensuring ease of integration into various PCB designs. Ideal for industries where space is at a premium, this product enhances connection reliability and efficiency, making it a preferred choice for modern electronic applications.
Designed to withstand extreme operating temperatures
Utilises a secure surface mount for optimal stability on the PCB
Equipped with a hold-down post for enhanced retention
Offers polarising tab alignment for accurate mating
Constructed with low halogen materials for reduced environmental impact
Provides exceptional insulation resistance, maintaining signal integrity
Features gold plating for improved conductivity and corrosion resistance
Supports a versatile range of applications across different electronic sectors
Complies with key industry standards for quality assurance
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 53417 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
