TE Connectivity 53417 Series Vertical Board PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 469-821
- Distrelec Article No.:
- 303-30-754
- Mfr. Part No.:
- 534175-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£359.75
(exc. VAT)
£431.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £359.75 |
*price indicative
- RS Stock No.:
- 469-821
- Distrelec Article No.:
- 303-30-754
- Mfr. Part No.:
- 534175-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 15.24mm | |
| Voltage | 60V | |
| Series | 53417 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 15.24mm | ||
Voltage 60V | ||
Series 53417 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is an essential component for creating reliable board-to-board connections in your electronic designs. Designed specifically for vertical mounting, it accommodates up to 80 positions with a centreline of 1.27 mm, ensuring optimal space utilisation on your printed circuit board. This model guarantees robust solder joints and features a sealable design, making it ideal for applications where protection against environmental factors is a priority. With gold plating for enhanced conductivity and durability, this receptacle is engineered to handle power and signal seamlessly. As a testament to its longevity, this connector showcases a mechanical structure that allows for easy alignment and secure mounting, providing you with peace of mind during assembly and operation.
Gold plating ensures superior conductivity
Suitable for both power and signal applications
User-friendly termination method ensures easy assembly
Compatible with various PCB thicknesses
Designed to withstand a wide operating temperature range
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 2-1658 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Through Hole
- TE Connectivity 51791 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
