TE Connectivity 53539 Series Vertical Board PCB Socket, 80-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 481-101
- Distrelec Article No.:
- 304-50-976
- Mfr. Part No.:
- 5353999-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£4,473.62
(exc. VAT)
£5,368.34
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 January 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,473.62 | £4.474 |
*price indicative
- RS Stock No.:
- 481-101
- Distrelec Article No.:
- 304-50-976
- Mfr. Part No.:
- 5353999-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 100V | |
| Series | 53539 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 100V | ||
Series 53539 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 53539 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51791 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
