TE Connectivity 53539 Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-102
- Distrelec Article No.:
- 304-54-275
- Mfr. Part No.:
- 5353999-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-102
- Distrelec Article No.:
- 304-54-275
- Mfr. Part No.:
- 5353999-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 53539 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 53539 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- SG
The TE Connectivity High-performance PCB Mount Receptacle is designed for vertical mounting in board-to-board applications, optimising space with its precise 0.8 mm centreline pitch. Engineered to support 160 positions, it ensures reliable connectivity across a range of electronic systems. The product boasts a gold-plated contact mating area for superior conductivity, enhancing signal integrity. Its robust construction from copper alloy provides durability under varying operational conditions, making it suitable for various industrial applications. With a high insulation resistance and dielectric withstand voltage, this receptacle ensures excellent electrical performance. Its natural colour and matte finish complement most circuit board designs seamlessly, while ensuring that it can withstand high operational temperatures.
Features a stackable design, allowing for custom height configurations
Manufactured with low halogen materials, contributing to compliance with environmental standards
Polarisation capabilities aid in accurate mating, reducing the likelihood of incorrect installations
Optimally engineered to withstand extreme operating temperatures between -40 to 125°C
Provides a matte finish for improved aesthetics and reduced glare in electronic setups
Available in packaging methods such as tape & reel, facilitating efficient handling in production
Related links
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5179031 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
