TE Connectivity MICTOR Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch
- RS Stock No.:
- 506-654
- Distrelec Article No.:
- 304-53-757
- Mfr. Part No.:
- 2-1658017-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£231.50
(exc. VAT)
£277.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £231.50 | £46.30 |
*price indicative
- RS Stock No.:
- 506-654
- Distrelec Article No.:
- 304-53-757
- Mfr. Part No.:
- 2-1658017-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Current | 9.5A | |
| Pitch | 800μm | |
| Number of Contacts | 160 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Current 9.5A | ||
Pitch 800μm | ||
Number of Contacts 160 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies innovative design in interconnection solutions, catering to a wide range of board-to-board applications. The vertical orientation and meticulous engineering ensure effortless integration into various electronics, enhancing the reliability of data and power transmission. Built with a robust 160-position layout, this component operates seamlessly under conditions demanding precision and durability. Featuring gold plating for superior conductivity and a black polyimide film body, the product balances functionality with aesthetics. Additionally, its compliant design with international standards positions it as an ideal choice in diverse industrial applications, driving performance and efficiency.
Designed for board-to-board connectivity, optimising space efficiency
Employs high-quality materials to ensure longevity and resilience
Compatible with a variety of connector systems for versatile applications
Supports a broad operating temperature range, enhancing reliability
Surface mount design facilitates easy assembly and reduced installation time
Low halogen content aligns with environmental standards
Offers excellent impedance and insulation resistance for superior performance
Facilitates easy pick and place assembly, streamlining manufacturing processes
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
