TE Connectivity MICTOR Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch

Subtotal (1 tray of 15 units)*

£221.57

(exc. VAT)

£265.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£221.57£14.771

*price indicative

RS Stock No.:
475-089
Distrelec Article No.:
304-53-695
Mfr. Part No.:
1658019-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Current

9.5A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

40

Orientation

Vertical

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

800μm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for vertical board-to-board applications with precision and reliability. This innovative component comprises 40 positions with an 0.8 mm centreline, crafted to meet the demands of modern electronic designs. Featuring a robust surface mount configuration, this connector excels in both power and signal applications. The housing, made from liquid crystal polymer, ensures exceptional durability while maintaining a sleek and compact profile. With a dielectric withstanding voltage of 675 VAC and rigorous operational capabilities in temperatures ranging from -65 to 125 °C, this connector stands ready to deliver optimal performance across diverse environments. The gold-plated contacts offer superior connectivity, making it a preferred choice amongst professionals seeking quality and efficiency in their electronic connections.

Designed for vertical orientation to maximise space efficiency

Offers secure mating retention for reliable performance

Utilises low halogen materials to ensure compliance with environmental standards

Features an impedance of 100 Ω for improved signal integrity

Constructed to withstand harsh operating conditions

Facilitates easy integration into complex electronic assemblies

Supported by a comprehensive suite of compatible parts for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy