TE Connectivity MICTOR Series Vertical Board PCB Header, 120 Contact(s), 800 μm Pitch
- RS Stock No.:
- 471-243
- Distrelec Article No.:
- 304-53-691
- Mfr. Part No.:
- 1658014-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-243
- Distrelec Article No.:
- 304-53-691
- Mfr. Part No.:
- 1658014-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Number of Contacts | 120 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Compliant, CE marking, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Pitch 800μm | ||
Current 9.5A | ||
Number of Contacts 120 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Compliant, CE marking, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a versatile and reliable solution for board-to-board interconnections. Designed for vertical orientation, it facilitates seamless connections with a remarkable 120 positions, providing extensive connectivity options. Engineered with precision, this connector boasts a compact 0.8 mm centreline pitch, making it ideal for space-constrained applications. Its construction features high-quality gold plating, ensuring optimal conductivity and durability. The component supports a broad operating temperature range, making it suitable for diverse environmental conditions. With a robust body material and superior electrical characteristics, this product is engineered to meet the demands of modern electronic applications.
Utilises advanced liquid crystal polymer for enhanced durability
Offers high mating retention for secure connections
Designed for fully loaded applications, ensuring reliability
Includes locating posts for easy PCB alignment
Capable of withstanding voltages up to 125 VAC
Complies with stringent EU RoHS and REACH regulations
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
