TE Connectivity MICTOR Series Vertical Board PCB Header, 80 Contact(s), 800 μm Pitch
- RS Stock No.:
- 479-173
- Distrelec Article No.:
- 304-64-535
- Mfr. Part No.:
- 1658014-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£274.86
(exc. VAT)
£329.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £274.86 | £13.743 |
*price indicative
- RS Stock No.:
- 479-173
- Distrelec Article No.:
- 304-64-535
- Mfr. Part No.:
- 1658014-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 80 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 9.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 80 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable solution for board-to-board connections, enhancing your design with its vertical orientation and 80-position capacity. Constructed for performance, it features a 0.8 mm centreline, ensuring efficient space utilisation. The gold-plated contacts not only promote superior conductivity but also enhance the durability of the connection, making it suitable for both power and signal applications. With its innovative design and robust features, this connector is perfect for those seeking a dependable and efficient component that meets strict industry standards while providing versatile integration capabilities.
Utilises advanced materials for enhanced longevity
Designed for improved thermal and electrical performance
Facilitates easy assembly for increased production efficiency
Suitable for high-density applications with limited space
Engages securely with locational posts to prevent misalignment
Ensures compliance with industry environmental standards
Delivers reliability under extreme temperature conditions
Offers versatile packaging options for varied project needs
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
