TE Connectivity MICTOR Series Vertical Board PCB Socket, 114-Contact, 57 Row, 640 μm Pitch Surface Mount

Subtotal (1 tube of 10 units)*

£480.11

(exc. VAT)

£576.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£480.11£48.011

*price indicative

RS Stock No.:
469-253
Distrelec Article No.:
304-53-850
Mfr. Part No.:
2-767004-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

114

Product Type

PCB Socket

Number of Rows

57

Current

11.5A

Pitch

640μm

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

22.86mm

Voltage

30V

Series

MICTOR

Row Pitch

640μm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL E28476, UL 94V-0, CSA 1195944

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Mount Receptacle is designed for precision and reliability in board-to-board connections, catering specifically to the needs of high-density applications. Featuring a fully shrouded configuration and a compact design with a .64 mm centreline, it ensures a secure fit while optimising space utilisation on printed circuit boards. This component boasts a robust electrical performance, making it ideal for demanding environments. Its exceptional insulation resistance of 2 MΩ and operating voltage of 30 VAC further underscore its suitability for high-speed signalling applications, ensuring that the integrity of data transfer is maintained. With a contact current rating of 11.5 A, it promises dependable connectivity, making it a valuable addition to any intricate assembly process in the electronics industry.

Vertical orientation facilitates straightforward installation

Board-to-board connector system enhances modular design capabilities

Inline contact layout supports efficient electrical pathways

Locating posts provide optimal alignment for easy mounting

Polarisation prevents incorrect mating, ensuring reliable connections

Low profile design contributes to space-saving PCB layouts

Dual beam contact shape offers improved contact stability during operation

Enhanced thermal characteristics from LCP housing material contribute to reliability

Low halogen content supports environmental compliance

Machined parts can be adapted to meet specific application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy