TE Connectivity MICTOR Series Vertical Board PCB Header, 114 Contact(s), 640 μm Pitch, 57 Row, Unshrouded
- RS Stock No.:
- 472-283
- Distrelec Article No.:
- 304-53-553
- Mfr. Part No.:
- 1-767007-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-283
- Distrelec Article No.:
- 304-53-553
- Mfr. Part No.:
- 1-767007-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 114 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 57 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 640μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS | |
| Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 114 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 57 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 640μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS | ||
Voltage 3V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to excel in various demanding applications, serving as an essential component in board-to-board connections. With its impressive design and robust electrical characteristics, this connector ensures high performance in transmitting signals. Ideal for use in compact electronic devices where space is at a premium, this connector is engineered using LCP (Liquid Crystal Polymer) material, offering durability and reliability. Its vertical orientation allows for efficient space utilisation on the PCB, while the dual beam contact shape enhances signal integrity. This connector is tailored for high-speed applications, providing consistent data transfer speeds up to 10 Gb/s, making it an optimal choice for modern electronic systems.
Offers excellent insulation resistance, ensuring longevity and reliability
Designed with a stack height of 6.6 mm, accommodating various layouts
Features a mating alignment system for accurate connections
Provides high current ratings up to 11.5 A, suitable for power applications
Compact design allows for versatile use in limited-space settings
Manufactured for reflow soldering at temperatures up to 260°C, ensuring compatibility with modern assembly processes
Low halogen content enhances environmental responsibility
The connector system supports both signal and power connections efficiently
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
