TE Connectivity MICTOR Series Vertical Board PCB Header, 152 Contact(s), 640 μm Pitch, 76 Row, Unshrouded
- RS Stock No.:
- 474-342
- Distrelec Article No.:
- 304-53-536
- Mfr. Part No.:
- 1-5767005-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£737.89
(exc. VAT)
£885.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £737.89 | £92.236 |
*price indicative
- RS Stock No.:
- 474-342
- Distrelec Article No.:
- 304-53-536
- Mfr. Part No.:
- 1-5767005-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 152 | |
| Housing Material | Matt | |
| Number of Rows | 76 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 640μm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 152 | ||
Housing Material Matt | ||
Number of Rows 76 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Termination Type Surface Mount | ||
Row Pitch 640μm | ||
Standards/Approvals CSA, UL | ||
Voltage 4V | ||
- COO (Country of Origin):
- US
The TE Connectivity MICTOR 495 Plug is designed for high-performance applications, providing exceptional durability and reliable connectivity in compact spaces. Ideal for board-to-board connections, it features a vertical PCB mount header configuration that ensures optimal space utilisation. Engineered to excel in signal transmission, this connector supports data rates of up to 10 Gb/s, making it suitable for demanding applications. The unique pin contact configuration promotes secure mating and enhances electrical performance. With an insulation resistance rating of 2 MΩ and a dielectric withstand voltage of 500 VAC, it meets stringent standards for safety and reliability, ensuring that your connections remain stable even under severe conditions. Encased in a matte finish housing, this connector not only meets industrial standards but also complements various design aesthetics, making it an ideal choice for modern electronics.
Designed for efficient space-saving in electronic applications
Provides high data transmission rates to support complex systems
Ensures reliable connections with dual beam contact design
Offers robust insulation resistance for enhanced reliability
Supports various mounting types for versatile integration
Features low halogen content for compliance with environmental standards
Facilitates easy assembly with through-hole mounting options
Compliant with major industry standards to ensure compatibility
Related links
- TE Connectivity MICTOR Series Right Angle Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 76 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Straight Board Connector Assembly 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
