TE Connectivity MICTOR Series Right Angle Board PCB Header, 152 Contact(s), 640 μm Pitch, 76 Row, Unshrouded
- RS Stock No.:
- 469-330
- Distrelec Article No.:
- 304-54-312
- Mfr. Part No.:
- 767006-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£592.54
(exc. VAT)
£711.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £592.54 | £74.068 |
*price indicative
- RS Stock No.:
- 469-330
- Distrelec Article No.:
- 304-54-312
- Mfr. Part No.:
- 767006-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 152 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 76 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 640μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.53mm | |
| Standards/Approvals | CSA 1195944, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 152 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 76 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 640μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.53mm | ||
Standards/Approvals CSA 1195944, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Mount Header is designed to offer excellent performance in straddle mount configurations, facilitating seamless board-to-board connections. With 152 positions and a compact .64 mm centreline pitch, this connector is ideal for high-density applications. Its robust construction features gold plating over palladium nickel, ensuring reliable electrical conductivity and durability. With an impressive data rate of 10 Gb/s, it supports differential signalling, making it suitable for advanced electronic systems. The housing material is liquid crystal polymer, which provides high thermal resistance, while the connector's design also incorporates various mechanical attachment features for ease of use in assembly. This product embodies the perfect balance of functionality and reliability, making it essential for modern electronic assemblies.
Designed for high-density applications and offers efficient space utilisation
Gold plating over palladium nickel enhances connection reliability
Supports differential signalling for superior data transmission
Durable construction ensures longevity in demanding environments
Integrates easily into various PCB layouts with a straddle mount orientation
Facilitates straightforward assembly with mechanical attachment features
Operates effectively within a broad temperature range for versatile usage
UL listed for safety compliance and industry standards approval
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 76 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Straight Board Connector Assembly 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
