TE Connectivity MICTOR Series Right Angle Through Hole PCB Header, 200 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-428
- Mfr. Part No.:
- 5536297-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 4 units)*
£1,226.44
(exc. VAT)
£1,471.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £1,226.44 | £306.61 |
*price indicative
- RS Stock No.:
- 795-428
- Mfr. Part No.:
- 5536297-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 10.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 10.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity robust sealing plug designed specifically for secure connections in various applications. Its functionality ensures reliable performance even in challenging environments.
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Offers low halogen content, minimising harmful substances in materials
Wave solder capability up to 265°C for versatile soldering processes
Includes detailed compliance documentation available on the product page
Supports a diverse range of connections with compatible part numbers
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Right Angle Surface Connector 2.54 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series PCB Header 1.27 mm Pitch Shrouded
