TE Connectivity MICTOR Series Vertical Board PCB Header, 200 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tray of 9 units)*

£220.59

(exc. VAT)

£264.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£220.59£24.51

*price indicative

RS Stock No.:
467-546
Distrelec Article No.:
304-53-756
Mfr. Part No.:
2-1658012-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Pitch

800μm

Current

9.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

200

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a high-performance connection solution designed for Board-to-Board applications. This vertical connector, with its 200 positions and .8 mm centreline, ensures robust connectivity while maintaining a compact footprint. With a fully shrouded design and gold plating, it not only enhances signal integrity but also guarantees durability across various operational conditions. The connector operates efficiently under a range of temperatures, making it an ideal choice for diverse electronic systems. Built to comply with industry standards, this receptacle integrates seamlessly into PCB layouts and offers ease of assembly, making it a preferred choice among engineers and designers.

Vertical orientation optimises space utilisation on PCBs

Fully shrouded design protects against misalignment and enhances reliability

Supports multiple stack heights, providing versatility in design

Constructed from durable materials to withstand harsh environments

Engineered for high performance with low insertion force for easy mating

Designed to accommodate high-current applications without compromising performance

Facilitates straightforward installation with locating posts for precise alignment

Offers a secure connection with integrated mating retention

Resistant to moisture and environmental factors, ensuring long-lasting functionality

Compatible with a variety of connectors, expanding design possibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy