TE Connectivity MICTOR Series Vertical Board PCB Header, 56 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 468-154
- Distrelec Article No.:
- 304-53-381
- Mfr. Part No.:
- 1-1658012-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£222.22
(exc. VAT)
£266.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £222.22 | £11.111 |
*price indicative
- RS Stock No.:
- 468-154
- Distrelec Article No.:
- 304-53-381
- Mfr. Part No.:
- 1-1658012-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Pitch | 800μm | |
| Current | 1.25A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 56 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Pitch 800μm | ||
Current 1.25A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 56 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for efficient connectivity in advanced electronic applications. Offering a vertical board-to-board configuration, it accommodates 56 positions while maintaining a compact .8 mm centerline pitch. Ideal for power and signal transmission, this fully shrouded connector ensures secure connections, enhanced durability, and optimal performance in demanding environments. Crafted from high-quality materials, the receptacle features a gold-plated finish, ensuring excellent conductivity and resistance to corrosion. With a robust electrical specification, it supports an operating voltage of 125 VAC and an impressive impedance of 100 Ω, making it a reliable choice for designers seeking high-performance solutions in their projects.
Delivers reliable performance in high-density applications
Optimized for power and signal circuits, enhancing versatility
Constructed with durable LCP housing for long-lasting use
Meets stringent UL flammability standards for safety
Facilitates easy integration with locating posts for accurate alignment
Features low halogen content, contributing to environmental safety
Offers reflow solder capability, simplifying assembly processes
Widely compliant with EU RoHS and REACH regulations for industry standards
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
