TE Connectivity MICTOR Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-601
Distrelec Article No.:
304-53-755
Mfr. Part No.:
2-1658012-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Product Type

PCB Header

Pitch

800μm

Current

9.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

160

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

800μm

Minimum Operating Temperature

65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed specifically for vertical, board-to-board applications requiring a 160-position connection. This component features a .8 mm centreline pitch, ensuring optimal space utilisation on your circuit board. Its fully shrouded design enhances reliability, protecting against misalignment and accidental disengagement. The gold plating ensures high conductivity and durability, while its surface mount configuration allows for easy integration into modern printed circuit boards. With an operational voltage of 125 VAC and a rated impedance of 100 Ω, this receptacle guarantees excellent performance across various applications. Built to withstand demanding conditions, it supports an impressive operating temperature range and complies with stringent industry standards, making it ideal for both commercial and industrial uses.

Designed for seamless integration into vertical board-to-board configurations

Features a fully shrouded header type for enhanced misalignment protection

Utilises high-quality gold plating for optimal conductivity and durability

Surface mount technology simplifies installation and assembly processes

Maintains excellent performance with a wide operating temperature range

Constructed from liquid crystal polymer for increased resilience

Meets rigorous industry standards for safety and reliability

Offers compatibility with a variety of MICTOR components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy