TE Connectivity MICTOR Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tray of 20 units)*

£221.33

(exc. VAT)

£265.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£221.33£11.067

*price indicative

RS Stock No.:
474-604
Distrelec Article No.:
304-53-758
Mfr. Part No.:
2-1658043-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Pitch

800μm

Current

9.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

40

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is strategically designed for vertical board-to-board applications, offering a seamless connection with its 40-position capacity. Tailored for high-density environments, it features a centreline of 0.8 mm alongside a fully shrouded configuration to ensure reliable connectivity in demanding settings. The assembly showcases a gold flash plating on mating areas and is suitable for both power and signal transmission, enhancing its versatility. Crafted from durable materials, it withstands operating temperatures from -65°C to 125°C, guaranteeing optimal performance even in extreme conditions. With excellent impedance specifications and insulation resistance, it ensures minimal signal loss and high reliability, making it an essential component for modern communication and electronic devices.

Ideal for high-density applications with a compact design

Utilises advanced materials that provide robustness and longevity

Delivers reliable performance in challenging environmental conditions

Facilitates easy assembly with a secure surface mount termination method

Meets industry standards for safety and reliability, ensuring compliance

Optimised for both power and signal applications to enhance system functionality

Features excellent conductivity through its gold flash plating

Offers precise alignment for easy integration into PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy