TE Connectivity MICTOR Series Vertical Board PCB Header, 114 Contact(s), 640 μm Pitch, 57 Row, Shrouded
- RS Stock No.:
- 474-343
- Distrelec Article No.:
- 304-53-539
- Mfr. Part No.:
- 1-5767096-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£18,319.00
(exc. VAT)
£21,982.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £18,319.00 | £73.276 |
*price indicative
- RS Stock No.:
- 474-343
- Distrelec Article No.:
- 304-53-539
- Mfr. Part No.:
- 1-5767096-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Number of Contacts | 114 | |
| Housing Material | Matt | |
| Number of Rows | 57 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 640μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Pitch 640μm | ||
Current 11.5A | ||
Number of Contacts 114 | ||
Housing Material Matt | ||
Number of Rows 57 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 640μm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 3V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is engineered for optimal board-to-board connectivity, providing a reliable solution for dense electronic applications. With 114 positions and a compact layout based on a 0.64 mm centreline, this connector supports high-speed signal transmission while ensuring durability and strength. Its fully shrouded design not only enhances the contact integrity but also protects against misalignment during mating. Crafted for surface mounting, this receptacle simplifies the assembly process and is ideal for versatile applications. The black housing material offers excellent heat resistance, while its gold-plated contact area ensures superior conductivity. Featuring compatibility with a range of standard approvals, this connector aligns with industry expectations, making it a trusted choice for professionals in need of dependable interconnect solutions.
Designed for vertical PCB mounting, facilitating space-efficient layouts
Supports differential signalling for higher data rates
Features stackable construction, allowing for compact multi-layer configurations
Incorporates mechanical alignment with locating posts for precision fitting
Constructed to withstand a wide operating temperature range for various environments
Low halogen materials minimise environmental impact while maintaining performance
Optimised for standard reflow soldering processes for ease of integration
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
