TE Connectivity 51791 Series Vertical Board PCB Socket, 80-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 469-697
- Distrelec Article No.:
- 304-54-243
- Mfr. Part No.:
- 5179160-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£1,321.45
(exc. VAT)
£1,585.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,321.45 | £4.405 |
*price indicative
- RS Stock No.:
- 469-697
- Distrelec Article No.:
- 304-54-243
- Mfr. Part No.:
- 5179160-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 8mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 51791 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 8mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 51791 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers an efficient solution for board-to-board connectivity, designed specifically for applications requiring high-density connections. With its vertical orientation and 80-position layout, it embodies robustness and reliability. The component features a .8 mm centreline pitch, allowing for compact assembly while ensuring optimal signal integrity. Crafted with a durable steel material and a natural finish, it stands up to environmental challenges and usage conditions. Its unique design supports surface mount technology and facilitates seamless integration into modern electronic systems. This receptacle not only meets stringent electrical standards but also ensures superior mating capability through its precision engineering, making it an indispensable choice for engineers seeking dependable connectivity in a variety of applications.
Delivers a strong and reliable electrical connection
Designed for easy integration into high-density applications
Supports surface mounting for enhanced space efficiency
Polarised alignment features aid in correct mating
Offers multiple stack heights for versatile applications
Meets rigorous electrical standards for safety and performance
Environmentally compliant with EU directives
Constructed with low halogen materials for better environmental impact
Related links
- TE Connectivity 51791 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 2-1658 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Through Hole
