TE Connectivity 2-1658 Series Vertical Board PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Through Hole

Subtotal (1 tray of 15 units)*

£203.45

(exc. VAT)

£244.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£203.45£13.563

*price indicative

RS Stock No.:
468-865
Distrelec Article No.:
304-53-762
Mfr. Part No.:
2-1658462-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

80

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Current

9.5A

Pitch

800μm

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

2-1658

Minimum Operating Temperature

65°C

Row Pitch

800μm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is an expertly designed connectivity solution ideal for board-to-board applications. This connector excels in offering a secure connection with an impressive 80 positions, making it perfect for intricate electronic systems. Crafted for surface mounting, it ensures a robust yet discreet integration into your PCB layout. The fully shrouded design heightens the safety of the connection, while the gold plating enhances durability and reduces signal loss. With an operating voltage of up to 125 VAC, this receptacle efficiently handles both power and signal transmission. Whether in consumer electronics or industrial automation, this component delivers exceptional performance and reliability.

Designed for vertical PCB mounting to maximise space efficiency

Offers a parallel board-to-board configuration for seamless integration

Utilises high-grade materials for enhanced thermal and mechanical resilience

Allows for effortless assembly via pick and place processes

Provides a wide operating temperature range for diverse applications

Employs low halogen materials, promoting a safer environment

Features high mating retention for secure connections during operation

Supports reflow soldering processes, ensuring efficient manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy