TE Connectivity AMPMODU Series Vertical Board PCB Socket, 14-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 reel of 750 units)*

£3,788.81

(exc. VAT)

£4,546.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,788.81£5.052

*price indicative

RS Stock No.:
526-273
Distrelec Article No.:
304-53-667
Mfr. Part No.:
1375870-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Sub Type

PCB Receptacle

Current

1A

Pitch

800μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Connector System

Wire-to-Board

Voltage

30V

Series

AMPMODU

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

UL 94V-0, UL

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is designed for versatility in various wire-to-board applications, efficiently accommodating 14 positions with a compact 0.8 mm centreline. This connector features a vertical mounting orientation and is suitable for surface mounting, ensuring seamless integration into a wide range of electronic systems. The robust construction utilizes high-quality materials, providing reliable performance in demanding environments. Its excellent electrical characteristics, including a maximum operating voltage of 30 VAC and impressive insulation resistance, make it a dependable choice for signal circuits. With a low halogen content and adherence to strict industry standards, this component reflects a commitment to sustainability and regulatory compliance, offering peace of mind for manufacturers and end-users alike.

Offers a compact design suitable for space-constrained applications

Utilises a durable liquid crystal polymer housing for enhanced resilience

Incorporates nickel and gold plating for superior conductivity and corrosion resistance

Features PCB mount retention for secure installation on Printed Circuit Boards

Polarised design aids in easy and accurate mating with corresponding connectors

Supports reflow solder processes, enabling efficient manufacturing and assembly

Provides effective signal routing in challenging environments with an operating temperature range from -55 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy