TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 498-284
- Distrelec Article No.:
- 304-48-110
- Mfr. Part No.:
- 1-103916-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£440.85
(exc. VAT)
£529.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £440.85 | £14.695 |
*price indicative
- RS Stock No.:
- 498-284
- Distrelec Article No.:
- 304-48-110
- Mfr. Part No.:
- 1-103916-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header represents a pinnacle of engineering designed for reliable board-to-board connections. Manufactured with precision, it features a compact and efficient configuration, making it an ideal choice for applications where space is at a premium. The vertical orientation accommodates 80 positions, ensuring optimal connectivity capabilities while maintaining a sleek profile. Its robust construction with quality materials guarantees durability and performance in demanding environments. The golden contacts further enhance conductivity, making this component suitable for high-frequency applications. With a 1.27 mm centreline pitch, it adheres to the highest industry standards while offering remarkable electrical and thermal characteristics. The product is equipped to withstand a wide range of temperatures, making it highly versatile across various industries, from telecommunications to automotive.
Boasts an unshrouded design for maximum flexibility in design
Enables through hole solder termination for enhanced stability
Constructed from LCP material for high temperature applications
Maintains a high insulation resistance to ensure signal integrity
Supporting a wide operating temperature range for diverse applications
Embraces a low halogen content for environmentally friendly compliance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
