TE Connectivity AMPMODU Series Vertical Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 16 units)*

£358.68

(exc. VAT)

£430.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£358.68£22.418

*price indicative

RS Stock No.:
471-804
Distrelec Article No.:
304-53-356
Mfr. Part No.:
1-103916-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3.6A

Pitch

1.27mm

Number of Contacts

100

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

RoHS

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for superior connectivity in a compact form. Built for vertical mount applications, this connector features an impressive 100 positions with a robust 1.27 mm centreline that accommodates a variety of board-to-board configurations. Its unshrouded design allows for easy mating, making it ideal for tight spaces within electronic assemblies. With gold plating over nickel underplating, this header ensures excellent signal integrity and corrosion resistance. The connector is rated for a maximum operating voltage of 30 VAC and provides outstanding insulation resistance, ensuring reliable performance for various electronic applications. Suitable for temperature ranges from -65°C to 105°C, it adapts to diverse environmental conditions. This product epitomises quality and reliability, simplifying connections in complex systems.

Designed for vertical PCB mounting to optimise space utilisation

Features a parallel board to board configuration for straightforward integration

Employs high quality materials for durability and performance longevity

Matte finish on PCB contact termination area promotes excellent solder ability

Complies with multiple industry standards ensuring broad compatibility

Low halogen content reinforces responsible environmental practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy