TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 164 units)*

£533.65

(exc. VAT)

£640.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£533.65£3.254

*price indicative

RS Stock No.:
480-363
Distrelec Article No.:
304-53-637
Mfr. Part No.:
104549-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Board

Contact Plating

Gold, Tin Lead

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB mount header, designed for vertical applications, excels in providing secure connections for both board-to-board and wire-to-board configurations. Boasting a fully shrouded, gold-plated design, it ensures reliable performance while maintaining a compact footprint. With a robust construction, this connector is tailored for demanding environments, offering enhanced durability and longevity. The design features a 1.27 mm centerline, making it an excellent choice for high-density applications, while its effective retention mechanisms guarantee stability during operation. This product is part of the AMPMODU System 50, reflecting TE Connectivity's industry-leading standards in connector technology.

Exceptional quality construction for reliable connectivity

Ideal for high-density and space-constrained applications

Gold-plated contacts enhance conductivity and resist corrosion

Designed for compatibility with both board-to-board and wire-to-board setups

Robust retention features secure connections effectively

Matte finish on plating materials minimizes glare and improves visibility

Thermoplastic housing withstands a wide range of operating temperatures

Meets stringent industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy