TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-352
- Distrelec Article No.:
- 304-54-176
- Mfr. Part No.:
- 5-147377-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-352
- Distrelec Article No.:
- 304-54-176
- Mfr. Part No.:
- 5-147377-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Polyphthalamide | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for superior performance in board-to-board and wire-to-board applications. This fully shrouded connector features a vertical mount orientation and offers 10 positions with a compact 1.27 mm centreline spacing. Designed to ensure reliable electrical connections, it boasts durability and is perfect for applications requiring enhanced signal integrity. With a robust construction that includes gold-plated contacts for optimal conductivity, this connector is ideal for power and signal circuit applications. It meets strict compliance standards, making it a trustworthy choice for demanding environments. Whether you're developing consumer electronics or industrial machinery, this connector enhances connectivity solutions with its advanced features.
Offers a fully shrouded design for enhanced protection against environmental factors
Utilises gold plating on mating areas to ensure excellent conductivity
Professionally engineered for maximum electrical and mechanical reliability
Supports vertical PCB mount orientation, facilitating space-efficient designs
Compatible with standard solder processes, streamlining assembly
Resistant to high temperatures, suited for various operational environments
Designed with latching mechanisms for secure mating and alignment
Backed by compliance with industry standards, ensuring top quality
Flexible use in both power and signal applications, enhancing versatility
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
