TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-651
- Distrelec Article No.:
- 304-54-136
- Mfr. Part No.:
- 5-104076-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 36 units)*
£319.32
(exc. VAT)
£383.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £319.32 | £8.87 |
*price indicative
- RS Stock No.:
- 473-651
- Distrelec Article No.:
- 304-54-136
- Mfr. Part No.:
- 5-104076-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connectivity, accommodating 40 positions with a compact 1.27 mm centreline. Engineered with precision, it features a fully shrouded construction that ensures reliable performance and protection in demanding applications. The impeccable gold plating enhances contact effectiveness, making it an ideal choice for various electronic assemblies. Built to withstand high operating temperatures ranging from -65°C to 105°C, this robust connector exhibits exceptional durability, ensuring longevity in deployment. The header is a quintessential component of the AMPMODU System 50, renowned for its versatility and security in electrical connections, solidifying its place in modern electronic designs.
Compact design optimises space on printed circuit boards
Fully shrouded design guarantees enhanced safety and reliability
Nickel underplating offers superior corrosion resistance
Versatile configuration suits a wide array of applications
Wave solder capability allows for efficient assembly
Low halogen content promotes environmental responsibility
Mating dimensions ensure compatibility with a variety of connectors
Mechanical alignment features facilitate straightforward installation
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
