TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 32 units)*

£439.37

(exc. VAT)

£527.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£439.37£13.73

*price indicative

RS Stock No.:
471-901
Distrelec Article No.:
304-53-644
Mfr. Part No.:
104666-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU System 50

Pitch

1.27mm

Current

3.6A

Number of Contacts

40

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.68mm

Standards/Approvals

RoHS

Voltage

30V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed specifically for vertical board-to-board connectivity, offering a robust solution with 40 positions. Fully shrouded and crafted to meet the demands of various industries, this header ensures a secure and reliable connection. Its gold-plated contacts and precise dimensions make it ideal for high-performance applications while maintaining compatibility with various PCB configurations. The innovative design and durable housing materials allow it to operate effectively within a wide temperature range, making it suitable for both standard and high-temperature environments. This header is an excellent choice for those seeking reliability and performance in complex electronic assemblies.

The fully shrouded design enhances connection stability and protects delicate contacts

A high operating voltage rating supports diverse application needs

Superior insulation resistance ensures minimal signal loss over time

Matte plating on contact terminations provides improved solder ability

The latching mating retention type reinforces secure connections during operation

Efficient polarization features simplify correct mating during assembly

Low halogen content ensures compliance with environmental sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy