TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-659
- Distrelec Article No.:
- 304-50-865
- Mfr. Part No.:
- 5-104666-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 81 units)*
£247.52
(exc. VAT)
£297.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £247.52 | £3.056 |
*price indicative
- RS Stock No.:
- 473-659
- Distrelec Article No.:
- 304-50-865
- Mfr. Part No.:
- 5-104666-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.68mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.68mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for seamless board-to-board connectivity, embodying reliability and innovative design in its structure. Perfectly suited for applications requiring flexibility and efficiency, this connector features a fully shrouded header design, ensuring protection against dust and debris. With 20 positions and a 1.27 mm centreline, it delivers optimal space utilisation while maintaining robust electrical connectivity. The high-quality materials used in its construction guarantee exceptional performance even under challenging conditions, with an operational temperature range of -65 to 105 °C. This connector is compliant with various industry standards, including CSA and UL, ensuring it meets stringent safety requirements. Its robust electrical characteristics make it ideal for signal circuits, thus catering to a diverse range of electronic applications.
Designed for vertical PCB mounting for effective space management
Offers easy installation with through-hole solder termination
Ensures strong mating retention with latching features
Utilises a black thermoplastic housing for enhanced durability
Compatible with a wide array of applications, enhancing versatility
Supports high operating voltage, maximising performance reliability
Exhibits low halogen content, conforming to environmental regulations
Comes in packaging quantities that minimise waste and improve inventory management
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
