TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 498-285
- Distrelec Article No.:
- 304-48-112
- Mfr. Part No.:
- 1-104068-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 48 units)*
£377.82
(exc. VAT)
£453.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £377.82 | £7.871 |
*price indicative
- RS Stock No.:
- 498-285
- Distrelec Article No.:
- 304-48-112
- Mfr. Part No.:
- 1-104068-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header exemplifies robust design tailored for seamless board-to-board connectivity. Crafted for precision, this vertical connector features a fully shrouded design ensuring secure mating and enhanced reliability. With a generous 24-position layout and a 1.27 mm centreline, it is ideal for compact applications requiring optimal space utilisation. Built with high-quality materials, this connector offers superior durability and performance, making it a trusted choice for electronic engineers and designers. Its versatility accommodates various PCB thicknesses, while the high insulation resistance and voltage ratings ensure safe and efficient operation in diverse environments.
Designed for vertical PCB mounting enhancing integration in space restricted designs
Fully shrouded configuration provides added security during connection
Utilises high quality materials for improved durability and reliability
Adaptable to multiple PCB thicknesses accommodating diverse engineering needs
Includes a low halogen composition supporting eco friendly initiatives
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity ATX Power Series Vertical Board PCB Header 1.4 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
