TE Connectivity AMPMODU Series Vertical Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-309
- Distrelec Article No.:
- 304-53-517
- Mfr. Part No.:
- 1-534236-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 72 units)*
£414.06
(exc. VAT)
£496.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £414.06 | £5.751 |
*price indicative
- RS Stock No.:
- 503-309
- Distrelec Article No.:
- 304-53-517
- Mfr. Part No.:
- 1-534236-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.04mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.04mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle stands as a crucial component designed for seamless board-to-board connections. Offering a robust solution, it features a vertical orientation that simplifies integration into various PCB layouts. With 24 positions and a 2.54 mm centreline, it ensures reliability and efficient signal transmission within tight spaces. Crafted from high-quality materials, this connector provides exceptional durability, making it suitable for demanding applications. The gold-plated contacts enhance conductivity and reduce the risk of oxidation, promoting long-term performance. Ideal for both commercial and industrial electronics, it supports through-hole soldering, allowing for easy and secure mounting on PCBs. Elevate your assemblies with this meticulously engineered component, which combines quality, performance, and ease of use.
Utilises a standard connector profile for versatility across applications
Engineered for a wide operating temperature range, ensuring reliability in various environments
Supports a parallel board-to-board configuration for efficient space utilisation
Facilitates easy installation with a straightforward through-hole solder termination method
Constructed from polyester with glass-filled material for enhanced mechanical strength
Features a closed entry housing design that safeguards contacts during mating
Designed with stackable capabilities, allowing for flexibility in multi-layer connections
Includes a high insulation resistance to maintain signal integrity
Compliant with multiple industry standards, ensuring broad compatibility
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
