TE Connectivity AMPMODU Series Vertical Board PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-845
- Distrelec Article No.:
- 304-53-559
- Mfr. Part No.:
- 1-826469-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-845
- Distrelec Article No.:
- 304-53-559
- Mfr. Part No.:
- 1-826469-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is engineered for precision and reliability in a vertical board-to-board configuration. Ideal for seamlessly connecting components in compact settings, this 28-position connector combines robust performance with an easy-to-use design. Partially shrouded and crafted with gold plating, it enhances connectivity while ensuring durability under varying environmental conditions. The thoughtful design includes features that aid in achieving secure alignment during installation, making it a preferred choice for professionals demanding high-quality interconnection solutions.
Designed for efficient board-to-board connections
Sturdy construction provides long-lasting reliability
Compatible with a wide range of applications
Compact footprint allows for space optimisation
Polarisation features enhance secure mating
Maintains electrical integrity under demanding conditions
Streamlined installation process reduces assembly time
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
