TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-869
- Distrelec Article No.:
- 304-53-519
- Mfr. Part No.:
- 1-534237-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 98 units)*
£351.00
(exc. VAT)
£421.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £351.00 | £3.582 |
*price indicative
- RS Stock No.:
- 467-869
- Distrelec Article No.:
- 304-53-519
- Mfr. Part No.:
- 1-534237-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.92mm | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 2A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.92mm | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a meticulously designed connector that caters to numerous board-to-board applications. With its vertical orientation and 16-position capacity, it ensures seamless connectivity across various electronic devices. This high-quality receptacle features a 2.54 mm centreline with gold plating, providing excellent longevity and reliability even in demanding conditions. Constructed from durable polyester with a standard profile, this component stands out in its ability to support both signal transmission and mechanical stability. As part of the AMPMODU IV/V series, it is ideal for engineers aiming to simplify their designs while meeting stringent performance standards.
Designed for efficient board-to-board connectivity in limited spaces
Utilises gold plating for enhanced durability and electrical conductivity
Suitable for applications requiring signal transmission
High insulation resistance ensuring safe operation
Crafted from robust materials to withstand varying environmental conditions
Compatible with wave solder processes for ease of assembly
Stackable configuration allows for flexible design options
Well-suited for applications within the operating temperature range
Minimalistic design aids in aligning components accurately
Offers a reliable solution for board mount configurations
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
