TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 50 units)*

£309.70

(exc. VAT)

£371.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£309.70£6.194

*price indicative

RS Stock No.:
472-844
Distrelec Article No.:
304-51-446
Mfr. Part No.:
1-826469-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is designed to provide reliable connectivity in a compact footprint for board-to-board applications. With a vertical orientation and a configuration that accommodates 20 positions, this connector is engineered for high-density circuit layouts. Its partially shrouded design ensures secure mating, while the gold-plated contacts further enhance signal integrity and reliability. Constructed for a wide operating temperature range, it is ideal for demanding environments. The robust housing material and precise engineering ensure durability and long-term performance, making this header an excellent choice for a variety of electronic devices across multiple industries.

Engineered for easy assembly and installation

Optimised for high-performance applications

Supports parallel board-to-board connectivity

Features a standard connector profile for versatility

Incorporates a reliable detent latching mechanism

Provides excellent electrical insulation resistance

Compatible with standard PCB thickness for broad applicability

Designed for quick assembly with solder termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy