TE Connectivity AMPMODU Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20 units)*

£328.38

(exc. VAT)

£394.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£328.38£16.419

*price indicative

RS Stock No.:
473-224
Distrelec Article No.:
304-53-558
Mfr. Part No.:
1-826469-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

26

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

260°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The TE Connectivity PCB mount header is designed for vertical orientation in board-to-board connections, providing superior reliability and performance in electronic applications. With 26 positions and a 2.54 mm centreline, this connector facilitates efficient signal transmission and ensures compatibility across various devices. The partially shrouded design safeguards against accidental disconnections while enhancing accessibility for easier handling. Featuring gold-plated contacts for optimal conductivity and corrosion resistance, this product assures long-lasting durability in demanding environments. Its robust build quality not only withstands regular operational stresses but also meets stringent industry standards, making it an ideal choice for high-performance electronics.

Enables seamless board-to-board connections without compromising signal integrity

Engineered for high-density applications with multiple positions

Utilises a durable housing material that supports a high-temperature rating

Employs nickel and gold plating for enhanced electrical performance and protection

Supports through-hole solder termination for reliable PCB attachment

Offers easy alignment during mating to streamline assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy