TE Connectivity AMPMODU Series Vertical Board PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 75 units)*

£784.80

(exc. VAT)

£941.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£784.80£10.464

*price indicative

RS Stock No.:
503-314
Distrelec Article No.:
304-53-532
Mfr. Part No.:
1-535541-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

15

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

333V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is engineered for vertical board-to-board applications, providing reliable connectivity in compact spaces. With 15 positions and a 2.54 mm centreline, this connector excels in precision and performance, making it ideal for various electronic assemblies. Its robust design features gold plating for enhanced conductivity, ensuring seamless operation in demanding environments. Built for through hole soldering, this receptacle integrates effortlessly onto printed circuit boards, ensuring secure connections. Whether you're designing consumer electronics or industrial equipment, this connector delivers superior electrical performance and versatility, proving to be a crucial element in your circuit design.

Designed for vertical mounting in compact electronic assemblies

Utilises a board-to-board connection system to maximise space efficiency

Constructed with high-quality materials for superior durability

Features a standard connector profile to facilitate integration

Provides excellent electrical performance with gold plating

Soldering method enhances the reliability of connections

Compatible with a wide range of applications, from consumer electronics to industrial systems

Includes packaging options that facilitate storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy