TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 162 units)*

£452.24

(exc. VAT)

£542.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£452.24£2.792

*price indicative

RS Stock No.:
501-541
Distrelec Article No.:
304-50-119
Mfr. Part No.:
1-535541-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

333V

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle is designed for vertical, board-to-board applications, featuring a 12-position configuration that's perfect for modern electronic needs. With a compact centreline of 2.54 mm, it ensures efficient space utilisation on printed circuit boards. The receptacle is part of the Modu Connector System, reflecting robust engineering and a commitment to quality. It boasts through-hole solder capabilities, guaranteeing a secure and reliable connection. Crafted with a standard connector profile and a striking black colour, this receptacle is engineered from high-grade materials, ensuring durability and longevity in diverse operational environments. The connector not only meets various industry standards but also provides exceptional performance across a wide operating temperature range. Ideal for signal circuit applications, this component excels in its design, blending functionality with versatility.

Vertical orientation optimises space within your design

Sealable design enhances the integrity of your connections

Stackable capabilities support complex configurations

Retains high insulation resistance for enhanced electrical safety

Constructed from polyester with a glass fibre blend for added strength

Closed entry housing offers robust contact protection

Compatible with various connector types for extensive applications

Permits wave soldering, streamlining the manufacturing process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy