TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 700 units)*

£2,513.52

(exc. VAT)

£3,016.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,513.52£3.591

*price indicative

RS Stock No.:
503-387
Distrelec Article No.:
304-53-453
Mfr. Part No.:
1-2307819-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle is designed for vertical board-to-board applications, offering a reliable connection with 12 positions at a 2 mm centreline. With exceptional build quality, it features a gold-plated surface for enhanced conductivity and durability. The component's compact design makes it ideal for space-constrained environments, ensuring seamless integration into various electronic devices. Operating within a temperature range of -40 to 125 °C, it suits diverse industrial applications while maintaining a sturdy construction using high-performance materials like Liquid Crystal Polymer. This connector not only meets rigorous electrical performance standards but also adheres to essential compliance regulations, making it a top choice for engineers seeking reliability and efficiency.

Optimised for board-to-board connections, ensuring versatile application

Constructed with LCP for superior thermal and mechanical stability

Gold plating on contacts enhances electrical performance and longevity

Operating voltage of up to 125 VAC ensures broad compatibility

Designed with a sleek profile to fit into tighter assembly spaces

Meets stringent UL flammability ratings for added safety

Packaged using tape and reel for convenient handling and automated assembly

Compatible with a wide range of components, providing flexibility in designs

Low halogen content ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy