TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-709
- Distrelec Article No.:
- 304-63-855
- Mfr. Part No.:
- 1-2314846-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 90 units)*
£295.48
(exc. VAT)
£354.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £295.48 | £3.283 |
*price indicative
- RS Stock No.:
- 472-709
- Distrelec Article No.:
- 304-63-855
- Mfr. Part No.:
- 1-2314846-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle, designed with a vertical orientation and 12 positions, is an advanced solution for board-to-board connectivity. Engineered to accommodate a 2 mm [.079 in] centreline, this receptacle is ideal for applications demanding reliable signal transmission and robust mechanical stability. Its construction includes high-quality gold plating for optimal conductivity, paired with a durable black housing that enhances its longevity. This connector effectively combines functionality and design, ensuring seamless integration into various electronic devices while adhering to industry standards. It excels in environments where operating conditions range from -40 to 125 °C, making it suitable for diverse applications. Tailored for efficient surface mounting, this receptacle facilitates straightforward assembly processes, thereby optimising production timelines and performance reliability.
Compact design that supports space-saving layouts in electronic assemblies
Surface mount technology enables quick and efficient assembly
Standard connector profile maintains compatibility across multiple applications
Constructed from robust materials ensuring sustainability in varying environments
Nickel underplating enhances overall contact durability for repeated use
Low halogen content aligns with contemporary environmental regulations
Versatile usage across signal applications enhances its adaptability
Proven compliance with industry flammability ratings ensures safety standards are met
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
