TE Connectivity AMPMODU Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-099
- Distrelec Article No.:
- 304-48-101
- Mfr. Part No.:
- 1-103169-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£189.54
(exc. VAT)
£227.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £189.54 | £7.582 |
*price indicative
- RS Stock No.:
- 474-099
- Distrelec Article No.:
- 304-48-101
- Mfr. Part No.:
- 1-103169-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to provide a reliable solution for board-to-board connections in various applications. Featuring a vertical orientation and a fully shrouded design, this connector not only enhances the safety of your connections but also simplifies the process of integrating multiple PCBs. With a robust 26 position layout on a 2.54 mm centreline, it effectively supports high-density circuits whilst ensuring optimal signal integrity. Its durable construction includes gold-plated contact areas for superior conductivity, while the through-hole solder termination method guarantees secure mounting to the PCB. Ideal for industries requiring reliable performance, this component stands firmly at the intersection of technical excellence and user-friendly design.
Provides secure board to board connections
Includes a fully shrouded header for enhanced safety
Designed for high density circuits with 26 positions
Gold plated contacts ensure long lasting conductivity
Supports through hole soldering for robust board attachment
Single row design allows for streamlined layouts
Related links
- TE Connectivity AMPMODU Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
