TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 250 units)*

£1,168.65

(exc. VAT)

£1,402.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,168.65£4.675

*price indicative

RS Stock No.:
467-171
Distrelec Article No.:
304-53-788
Mfr. Part No.:
2-1825601-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

1.27mm

Current

3.6A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a sophisticated solution for board-to-board applications. Designed with a 20-position configuration and a 1.27 mm centreline, it ensures effective signal transmission while maintaining a compact form factor. The fully shrouded design and gold (Au) plating enhance durability and conductivity, making it suitable for demanding environments. Its vertical orientation facilitates straightforward integration into various PCB layouts, contributing to efficient space management. The housing material is LCP, reflecting advanced thermal and mechanical properties, while the product's robust construction supports a temperature range of -65°C to 105°C. Compliant with industry standards, this connector assembly is an excellent choice for reliable performance in projects across diverse sectors.

Optimised for board-to-board connectivity with a fully shrouded header type

Compact design promotes efficient space utilisation in electronic assemblies

Gold plating ensures superior conductivity and enhanced corrosion resistance

Designed for high-reliability applications with polarisation for accurate mating

High-temperature rating supports demanding operational conditions

Conforms to strict environmental regulations for sustainable use

Versatile termination method allows for quick and reliable surface mount processes

Low halogen content aids in compliance with green manufacturing initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy