TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-874
- Distrelec Article No.:
- 304-53-534
- Mfr. Part No.:
- 1-535585-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-874
- Distrelec Article No.:
- 304-53-534
- Mfr. Part No.:
- 1-535585-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Receptacle is a premium solution designed for vertical, board-to-board applications, featuring a robust 20-position array that ensures reliable connections. This connector is meticulously engineered to accommodate standardised 2.54 mm centreline spacing, making it an ideal choice for various circuit applications. Characterised by its through-hole solder termination, it guarantees secure mounting on printed circuit boards. With a low connector profile and a sleek black finish, this component not only performs efficiently but also integrates seamlessly into a variety of electronic designs. The product is crafted from high-quality thermoplastic housing material, ensuring durability under demanding conditions, while the impressive voltage and insulation specifications enhance its reliability in performance-critical environments.
Designed for easy integration into PCB layouts
Vertical orientation simplifies board stacking
Sealable construction protects against dust and moisture
Compatible with the Modu Connector System for versatile applications
Optimised for signal circuit applications, ensuring minimal interference
Allows for high operating temperature ranges, accommodating various environmental factors
Utilises a closed entry housing design for secure contact protection
Solder process capability supports various soldering techniques
Offers a stack height designed for space-efficient configurations
Meets industry standards for exceptional compatibility and safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
