TE Connectivity AMPMODU Series Vertical Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-847
- Distrelec Article No.:
- 304-50-164
- Mfr. Part No.:
- 1-826632-2
- Brand:
- TE Connectivity
Subtotal (1 box of 90 units)*
£294.16
(exc. VAT)
£352.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £294.16 | £3.268 |
*price indicative
- RS Stock No.:
- 472-847
- Distrelec Article No.:
- 304-50-164
- Mfr. Part No.:
- 1-826632-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header, designed for vertical board-to-board connectivity, offers a high-performance solution for intricate electronic systems. This versatile 24-position header seamlessly accommodates a 2.54 mm centreline spacing, making it ideal for dense PCB layouts. Known for its breakaway feature, the connector ensures flexibility in applications where adaptability is crucial. Crafted to withstand demanding conditions, this component combines durability and efficiency, enhancing connection reliability in various environments. The insulation resistance and dielectric withstanding voltage specifications further highlight its robust construction, catering to professional electronic assembly requirements. Whether for industrial, automotive, or consumer applications, this header guarantees excellent signal integrity and reliability.
Delivers reliable board-to-board connections in vertical orientation
Breakaway design enables adaptability for different configurations
Constructed to meet high insulation resistance standards
Engineered with nickel underplating for enhanced contact reliability
Compatible with a range of PCB thicknesses for versatile applications
Designed for fully loaded configurations to maximise performance
Highly resistant to operating temperatures ranging from -65 to 105 °C
Supports wave soldering processes for efficient assembly
Compliant with EU RoHS and ELV directives for environmental safety
Utilises PBT housing material for superior mechanical stability
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
