TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-850
- Distrelec Article No.:
- 304-53-568
- Mfr. Part No.:
- 1-826944-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£210.43
(exc. VAT)
£252.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.43 | £3.237 |
*price indicative
- RS Stock No.:
- 472-850
- Distrelec Article No.:
- 304-53-568
- Mfr. Part No.:
- 1-826944-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header is engineered to deliver robust and reliable connectivity solutions within compact spaces. Designed with a vertical orientation, it stands out with its 20 positions and a precise 2.54 mm centreline that ensures seamless integration into various board-to-board applications. Featuring a breakaway header type and constructed from high-quality materials, this connector not only supports enhanced durability but also simplifies maintenance and replacements in intricate electronic assemblies. With its through-hole solder termination method, it guarantees a secure, long-lasting connection. This product is ideal for industrial and automotive applications, ensuring high performance across numerous circuit designs.
Optimised for efficient board-to-board connectivity
Breakaway design facilitates easy assembly and disassembly
Compatible with a wide range of electronic applications
Reliable nickel underplating enhances performance longevity
Robust PBT housing material provides excellent thermal stability
Meets stringent industry standards for safety and reliability
Wide operating temperature range supports versatile usage conditions
High insulation resistance helps to maintain signal integrity
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
