TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 468-714
- Distrelec Article No.:
- 304-63-905
- Mfr. Part No.:
- 1-829376-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£4,567.23
(exc. VAT)
£5,480.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,567.23 | £9.134 |
*price indicative
- RS Stock No.:
- 468-714
- Distrelec Article No.:
- 304-63-905
- Mfr. Part No.:
- 1-829376-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- BE
The TE Connectivity 2X 5P MODU-MT BULEI is expertly crafted to meet the demands of modern connectivity solutions, offering reliable performance for a variety of applications. This product embodies superior engineering, ensuring enhanced durability and functionality in any environment. With a design that prioritises user-friendliness, it allows for seamless integration into existing systems while adhering to stringent compliance standards. The products versatility makes it suitable for a range of industries, providing a dependable connection that professionals can trust.
Optimised for superior electrical performance in challenging applications
Designed with a focus on enhancing user experience and simplifying installation
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Manufactured with high-quality materials that resist wear over time
Offers various documentation and CAD files for comprehensive support
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
